DA2304-ALD
vs
DA2304-ALTD
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
|
Application |
POWER
|
|
Approvals |
AEC-Q200
|
|
Center Tap Feature 1 |
NO
|
|
Center Tap Feature 2 |
NO
|
|
Height |
5.97 mm
|
|
Input Voltage-Min |
3.3 V
|
|
Input Voltage-Nom |
3.3 V
|
|
Isolation Voltage |
2500 V
|
|
Length |
10.3 mm
|
|
Load Resistance |
0.232 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage 1 |
6 V
|
|
Output Voltage 2 |
6 V
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 13 INCH
|
|
Physical Dimension |
L12.07XB10.0XH5.97 (mm)
|
|
Power Rating |
7.2 W
|
|
Primary Inductance |
17.8 µH
|
|
Primary Rating |
DUAL 3.3V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Silver - Tin - with Nickel barrier
|
|
Transformer Type |
POWER TRANSFORMER
|
POWER TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:2.2
|
|
Width |
8.1 mm
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
DA2304-AL
|
|
|
|
Compare DA2304-ALD with alternatives
Compare DA2304-ALTD with alternatives