DA2320-ALLB
vs
E5001T
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
MOSFET GATE DRIVE
|
10 BASE-T
|
ET Product-Min |
24.5 V-us
|
|
Height |
5.4 mm
|
5.84 mm
|
Isolation Voltage |
500 V
|
1500 V
|
Length |
6.6 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR
|
TAPE & REEL
|
Primary Inductance |
264 µH
|
200 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1CT:2CT
|
Width |
5 mm
|
12.19 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DA2320-ALLB with alternatives
Compare E5001T with alternatives