DAC5686PZP vs DAC5686IPZPG4 feature comparison

DAC5686PZP Texas Instruments

Buy Now Datasheet

DAC5686IPZPG4 Texas Instruments

Buy Now Datasheet
Source Content uid DAC5686PZP DAC5686IPZPG4
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description HTFQFP, HTFQFP, TQFP100,.63SQ
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Analog Output Voltage-Max 4.1 V
Analog Output Voltage-Min 2.5 V
JESD-609 Code e4
Linearity Error-Max (EL) 0.018%
Moisture Sensitivity Level 3
Package Equivalence Code TQFP100,.63SQ
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8,3.3 V
Sample Rate 500 MHz
Settling Time-Nom (tstl) 0.012 µs
Supply Current-Max 55 mA
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare DAC5686PZP with alternatives

Compare DAC5686IPZPG4 with alternatives