DAS504805
vs
MT050-048-05C-NOO
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COSEL CO LTD
|
POWERCUBE
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cosel
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
72 V
|
72 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P12
|
R-MDMA-P11
|
Length |
115 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
11
|
Output Voltage-Max |
5.5 V
|
5.025 V
|
Output Voltage-Min |
4.5 V
|
4.975 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
13.2 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
58 mm
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-20 °C
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare DAS504805 with alternatives
Compare MT050-048-05C-NOO with alternatives