DB9-USB-D3-F vs DB9-USB-D5-F feature comparison

DB9-USB-D3-F FTDI Chip

Buy Now Datasheet

DB9-USB-D5-F FTDI Chip

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Part Package Code DMA DMA
Package Description , ,
Pin Count 9 9
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip FTDI Chip
Address Bus Width
Boundary Scan NO NO
Bus Compatibility USB USB
Data Transfer Rate-Max 0.375 MBps 0.375 MBps
External Data Bus Width
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Low Power Mode NO NO
Number of Serial I/Os 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.25 V 4.25 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare DB9-USB-D3-F with alternatives

Compare DB9-USB-D5-F with alternatives