If you like Findchips… You will love Findchips PRO. Try it Now.

DCP010505BP-U vs DCP010505P-U feature comparison

DCP010505BP-U Texas Instruments

Buy Now Datasheet

DCP010505P-U Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code MODULE DIP
Package Description SOP, GWDIP7/14,.4 SOP,
Pin Count 14/7 14/7
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 1 Week
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE
Efficiency (Main Output) 80%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G7 R-PDSO-G7
JESD-609 Code e4 e0
Length 19.18 mm 19.18 mm
Line Regulation-Max 15%
Load Regulation-Max 31% 31%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V 5.1 V
Output Voltage-Min 4.75 V 4.6 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code GWDIP7/14,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Ripple Voltage (Main Out) 0.007 Vrms
Seated Height-Max 3.94 mm 5.33 mm
Surface Mount YES YES
Technology BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6.61 mm 6.604 mm
Base Number Matches 4 1

Compare DCP010505BP-U with alternatives