DCP010505BP-U vs DCP010505BP-UE4 feature comparison

DCP010505BP-U Burr-Brown Corp

Buy Now Datasheet

DCP010505BP-UE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description ROHS COMPLIANT, PLASTIC, SOP-14/7 SOP-14/7
Reach Compliance Code unknown compliant
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G7 R-PDSO-G7
Length 19.18 mm 19.18 mm
Load Regulation-Max 31% 31%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Surface Mount YES YES
Technology BCDMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6.605 mm 6.605 mm
Base Number Matches 2 1
Part Package Code MODULE
Pin Count 14/7
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 80%
JESD-609 Code e4
Line Regulation-Max 15%
Output Current-Max 0.2 A
Package Equivalence Code GWDIP7/14,.4
Peak Reflow Temperature (Cel) 260
Ripple Voltage (Main Out) 0.007 Vrms
Switcher Configuration PUSH-PULL
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare DCP010505BP-U with alternatives

Compare DCP010505BP-UE4 with alternatives