DCP010512P-U/700 vs DCP010512P-U feature comparison

DCP010512P-U/700 Texas Instruments

Buy Now Datasheet

DCP010512P-U Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code DIP
Package Description SOP, SOP, GWDIP14,.4
Pin Count 14/7
Reach Compliance Code unknown unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G7 R-PDSO-G14
Length 19.18 mm
Load Regulation-Max 38% 38%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 14
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.4 V 12.4 V
Output Voltage-Min 11.2 V 11.2 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6.604 mm
Base Number Matches 1 2
Rohs Code No
Additional Feature WATCHDOG CIRCUITRY
JESD-609 Code e0
Package Equivalence Code GWDIP14,.4
Technology HYBRID
Terminal Finish TIN LEAD

Compare DCP010512P-U/700 with alternatives

Compare DCP010512P-U with alternatives