DEA202450BT-1213C1
vs
DEA202450BT-1213B1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Center or Cutoff Frequency (fo/fc) |
2450 MHz
|
2450 MHz
|
Filter Type |
BAND PASS FILTER
|
BAND PASS FILTER
|
Height |
0.95 mm
|
0.95 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
1.8 dB
|
1.5 dB
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|