DF40TC-10DP-0.4V(51)
vs
DF12NC(3.0)-10DP-0.5V(51)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
16 Weeks
|
26 Weeks
|
Samacsys Manufacturer |
Hirose
|
Hirose
|
Body Breadth |
0.073 inch
|
0.15 inch
|
Body Depth |
0.045 inch
|
0.09 inch
|
Body Length |
0.139 inch
|
0.185 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination |
GOLD
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
90 mΩ
|
50 mΩ
|
Contact Style |
CENTRONIC
|
CENTRONIC
|
Dielectric Withstanding Voltage |
100VAC V
|
150VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
50000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.016 inch
|
0.02 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.71 mm
|
3.6 mm
|
Plating Thickness |
2u inch
|
7.87u inch
|
Rated Current (Signal) |
0.3 A
|
0.3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Durability |
|
50 Cycles
|
Mating Contact Row Spacing |
|
0.096 inch
|
|
|
|