DG13B3LC
vs
ZX40E60E01
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
THE CHERRY CORP
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Length |
1.012 inch
|
|
Actuator Material |
STAINLESS STEEL
|
|
Actuator Travel |
0.7112 mm
|
|
Actuator Type |
STRAIGHT AUXILIARY TYPE
|
SIMULATED ROLLER LEVER
|
Additional Feature |
UL APPROVAL
|
MICRO SWITCH
|
Body Breadth |
6.5 mm
|
6.5 mm
|
Body Color |
BLACK
|
|
Body Height |
5.8 mm
|
5.8 mm
|
Body Length or Diameter |
12.8 mm
|
12.7 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
2 A
|
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
|
Contact Function |
ON-(ON)
|
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
|
Electrical Life |
6000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
POLYESTER
|
|
Insulator Material |
POLYESTER
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
1.373 N
|
1.47 N
|
Operating Position |
0.213 inch
|
|
Operating Temperature-Max |
85 °C
|
120 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
PCB Hole Count |
3
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Terminal Length |
0.122 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DG13B3LC with alternatives
Compare ZX40E60E01 with alternatives