DG381-3.5-02P-11-00A(H) vs 1546657-2 feature comparison

DG381-3.5-02P-11-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet

1546657-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DEGSON ELECTRONICS CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer Degson TE Connectivity
Additional Feature STANDARD: UL 94V-0, PA66 THERMOPLASTIC, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1 mm2 1.3 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 5
Package Description ROHS COMPLIANT
Factory Lead Time 22 Weeks, 2 Days

Compare DG381-3.5-02P-11-00A(H) with alternatives

Compare 1546657-2 with alternatives