DG413LDY-T1-E3
vs
ADG408BRUZ
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Part Package Code |
|
TSSOP
|
Package Description |
|
LEAD FREE, MO-153AB, TSSOP-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
RU-16
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
CAN ALSO OPERATE WITH 12V SUPPLY
|
Analog IC - Other Type |
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e3
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Channels |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
75 dB
|
On-state Resistance Match-Nom |
|
15 Ω
|
On-state Resistance-Max (Ron) |
|
100 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Signal Current-Max |
|
0.02 A
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
150 ns
|
Switch-on Time-Max |
|
150 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
4.4 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare ADG408BRUZ with alternatives