DHNF-02F-T-Q-T/R
vs
DHNF-02F-Q-T/R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
DIPTRONICS MANUFACTURING INC
|
Package Description |
HALOGEN FREE
|
HALOGEN FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
Diptronics
|
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Type |
SLIDE
|
SLIDE
|
Additional Feature |
LOW PROFILE
|
LOW PROFILE
|
Body Breadth |
3.77 mm
|
3.77 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
1.5 mm
|
1.5 mm
|
Body Length or Diameter |
4.5 mm
|
4.5 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
.025A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
300VAC V
|
300VAC V
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD
|
GOLD
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
2
|
2
|
Number of Switch Sections |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Sealing |
TOP TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DHNF-02F-T-Q-T/R with alternatives
Compare DHNF-02F-Q-T/R with alternatives