DHT22
vs
ECKRHT222KB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00022 µF
|
0.0022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
6 mm
|
10 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
4 mm
|
Manufacturer Series |
HT
|
HT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Tape
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
HT
|
HT
|
Temperature Characteristics Code |
Y5P
|
Y5P
|
Temperature Coefficient |
10% ppm/°C
|
10% ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
4
|
2
|
|
|
|
Compare DHT22 with alternatives
Compare ECKRHT222KB with alternatives