DIN-048RSC-RR1-KR
vs
DIN-048RSC-SR1-KR
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Samacsys Manufacturer |
|
3M
|
Additional Feature |
|
STANDARD: DIN 41612, 3M
|
Body Breadth |
|
0.417 inch
|
Body Depth |
|
0.702 inch
|
Body Length |
|
2.102 inch
|
Body/Shell Style |
|
SOCKET
|
Connector Type |
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
MATTE TIN OVER NICKEL
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
YES
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
GRAY
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Name of Rows Loaded |
|
A,B,C
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
3
|
Number of Rows Loaded |
|
3
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
40u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.118 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
48
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
1
|
|
|
|
Compare DIN-048RSC-SR1-KR with alternatives