DIN-048RSC-RR1-KR
vs
FUB-PP1780-5X72
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
MORETHANALL CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
PRESS FIT TERMINALS
|
Body Breadth |
|
0.693 inch
|
Body Depth |
|
0.63 inch
|
Body Length |
|
5.667 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Filter Feature |
|
NO
|
Mating Contact Pitch |
|
0.079 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
5
|
Number of Rows Loaded |
|
5
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Terminal Length |
|
0.669 inch
|
Terminal Pitch |
|
2.0066 mm
|
Termination Type |
|
WIRE WRAP
|
Total Number of Contacts |
|
360
|
Base Number Matches |
|
1
|
|
|
|
Compare FUB-PP1780-5X72 with alternatives