DL4763A vs DL4763AT/R13 feature comparison

DL4763A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

DL4763AT/R13 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 18 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 250 Ω
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 2.8 mA

Compare DL4763AT/R13 with alternatives