DL4763A-G vs DL4763A feature comparison

DL4763A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

DL4763A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RUGAO DACHANG ELECTRONIC CO LTD
Package Description O-LELF-R2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 2.8 mA
Base Number Matches 2 18
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare DL4763A-G with alternatives