DL4763A-GT3 vs DL4763C-TP feature comparison

DL4763A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

DL4763C-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description O-LELF-R2 GLASS, MELF-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 2%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare DL4763A-GT3 with alternatives

Compare DL4763C-TP with alternatives