DL4763A-T vs DL4763A-B feature comparison

DL4763A-T Micro Commercial Components

Buy Now Datasheet

DL4763A-B Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 2.8 mA

Compare DL4763A-T with alternatives

Compare DL4763A-B with alternatives