DL4763A-T vs ZMY91-GS08/1.5 feature comparison

DL4763A-T Micro Commercial Components

Buy Now Datasheet

ZMY91-GS08/1.5 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e2
Peak Reflow Temperature (Cel) 240 260
Terminal Finish TIN LEAD Tin/Silver (Sn/Ag)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Part Package Code DO-213AB
Package Description O-XELF-R2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-XELF-R2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 6%
Working Test Current 5 mA

Compare DL4763A-T with alternatives

Compare ZMY91-GS08/1.5 with alternatives