DL4763A-T3
vs
DL4763AT/R13
feature comparison
|
DL4763A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
PAN JIT INTERNATIONAL INC
|
Package Description |
O-LELF-R2
|
O-LELF-R2
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
91 V
|
91 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2.8 mA
|
2.8 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MELF
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Dynamic Impedance-Max |
|
250 Ω
|
Operating Temperature-Max |
|
200 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare DL4763A-T3 with alternatives
Compare DL4763AT/R13 with alternatives