DL4763A-T3 vs ZMY91-GS18 feature comparison

DL4763A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

ZMY91-GS18 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 6.08%
Working Test Current 2.8 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 250 Ω
JEDEC-95 Code DO-213AB
JESD-609 Code e2
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER
Time@Peak Reflow Temperature-Max (s) 30

Compare DL4763A-T3 with alternatives

Compare ZMY91-GS18 with alternatives