DL4763AT/R13 vs DL4763A-G feature comparison

DL4763AT/R13 PanJit Semiconductor

Buy Now Datasheet

DL4763A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 1 2

Compare DL4763AT/R13 with alternatives

Compare DL4763A-G with alternatives