DL4763AT/R13 vs ZMY91-GS08/1.5 feature comparison

DL4763AT/R13 PanJit Semiconductor

Buy Now Datasheet

ZMY91-GS08/1.5 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY SEMICONDUCTORS
Part Package Code MELF DO-213AB
Package Description O-LELF-R2 O-XELF-R2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-30 Code O-LELF-R2 O-XELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 6%
Working Test Current 2.8 mA 5 mA
Base Number Matches 1 1
JEDEC-95 Code DO-213AB
JESD-609 Code e2
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Terminal Finish Tin/Silver (Sn/Ag)

Compare DL4763AT/R13 with alternatives

Compare ZMY91-GS08/1.5 with alternatives