DL4763C vs MXSMBG4763CGE3TR feature comparison

DL4763C Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

MXSMBG4763CGE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DO-215AA
Package Description ROHS COMPLIANT, GLASS, SMBG, 2 PIN
Pin Count 2
Additional Feature TR, 7 INCH: 750
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-LDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 2.8 mA

Compare DL4763C with alternatives

Compare MXSMBG4763CGE3TR with alternatives