DL4763C-TP vs ZMY91-GS18/5 feature comparison

DL4763C-TP Micro Commercial Components

Buy Now Datasheet

ZMY91-GS18/5 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY SEMICONDUCTORS
Part Package Code MELF DO-213AB
Package Description GLASS, MELF-2 O-XELF-R2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-XELF-R2
JESD-609 Code e3 e2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Tin/Silver (Sn/Ag)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 2% 6%
Working Test Current 2.8 mA 5 mA
Base Number Matches 1 1
JEDEC-95 Code DO-213AB
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare DL4763C-TP with alternatives

Compare ZMY91-GS18/5 with alternatives