DLC03A-05
vs
PRQ3W-Q48-D512-S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MEAN WELL ENTERPRISES CO LTD
|
CUI INC
|
Package Description |
DMA,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Mean Well
|
CUI Inc.
|
Additional Feature |
IT ALSO HAS -5V OUTPUT
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EAC, EN
|
CE, EN, IEC
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
80%
|
78%
|
Input Voltage-Max |
75 V
|
80 V
|
Input Voltage-Min |
36 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-PDMA-T6
|
R-PSMA-T7
|
Length |
22.1 mm
|
27.4 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.3 A
|
0.3 A
|
Output Voltage-Max |
5.1 V
|
5.15 V
|
Output Voltage-Min |
4.9 V
|
4.85 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
SMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
INPUT UNDER VOLTAGE; OVERLOAD; SHORT CIRCUIT
|
OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.017675 Vrms
|
0.053025 Vrms
|
Seated Height-Max |
8.55 mm
|
12.5 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
100 kHz
|
300 kHz
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
13.8 mm
|
9.5 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-06-03
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Warm-up Time |
|
0.01 s
|
|
|
|
Compare PRQ3W-Q48-D512-S with alternatives