DLP6500BFYE
vs
DLP6500BFLQ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SPGA,
|
BGA,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-11-03
|
2016-11-03
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
SEATED HGT-CALCULATED
|
SEATED HGT-CALCULATED
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
R-CPGA-P350
|
R-CBGA-B203
|
JESD-609 Code |
e4
|
e4
|
Length |
35 mm
|
40.64 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
350
|
203
|
Operating Temperature-Max |
90 °C
|
65 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SPGA
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, SHRINK PITCH
|
GRID ARRAY
|
Seated Height-Max |
4.173 mm
|
6.604 mm
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
PIN/PEG
|
BALL
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
BOTTOM
|
Width |
32.2 mm
|
31.75 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DLP6500BFYE with alternatives
Compare DLP6500BFLQ with alternatives