DM105X7R102K50KH vs UMK107B102KZ feature comparison

DM105X7R102K50KH KYOCERA Corporation

Buy Now Datasheet

UMK107B102KZ TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP TAIYO YUDEN CO LTD
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series DM MK107BX7R(50V)
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series DM MK107BX7R(50V)
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare DM105X7R102K50KH with alternatives

Compare UMK107B102KZ with alternatives