DM105X7R102K50KL vs DM105X7R102K50KC feature comparison

Part not found

Search for

DM105X7R102K50KC KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series DM
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series DM
Size Code 0603
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.8 mm
Base Number Matches 1

Compare DM105X7R102K50KC with alternatives