DM105X7R102K50KL vs DM105X7R102K50KH feature comparison

Part not found

Search for

DM105X7R102K50KH KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description , 0603
Reach Compliance Code unknown
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series DM
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series DM
Size Code 0603
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.8 mm
Base Number Matches 1

Compare DM105X7R102K50KH with alternatives