DM105X7R102K50KL vs MA0603XR-102K-500 feature comparison

Part not found

Search for

MA0603XR-102K-500 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Other Cap.Values/Volt. /Tol. Available
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series MA0603XR(50VOLT)
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series MA0603XR(50 VOLT)
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm
Base Number Matches 4

Compare MA0603XR-102K-500 with alternatives