DM105X7R102K50KN vs MA0603XR-102K-500 feature comparison

DM105X7R102K50KN KYOCERA Corporation

Buy Now Datasheet

MA0603XR-102K-500 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KYOCERA CORP PROSPERITY DIELECTRICS CO LTD
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series DM MA0603XR(50VOLT)
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series DM MA0603XR(50 VOLT)
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
Custom Capabilities Other Cap.Values/Volt. /Tol. Available
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Shape WRAPAROUND

Compare DM105X7R102K50KN with alternatives

Compare MA0603XR-102K-500 with alternatives