DM105X7R102K50KT vs DM105X7R102K50AC feature comparison

DM105X7R102K50KT KYOCERA Corporation

Buy Now Datasheet

DM105X7R102K50AC KYOCERA Crystal Device Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series DM DM
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series DM DM
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare DM105X7R102K50KT with alternatives

Compare DM105X7R102K50AC with alternatives