DM27128-45/B vs WS57C51B-55DMB feature comparison

DM27128-45/B LSI Corporation

Buy Now Datasheet

WS57C51B-55DMB Waferscale Integration Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC WAFERSCALE INTEGRATION INC
Package Description DIP, DIP28,.6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 450 ns 55 ns
I/O Type COMMON
JESD-30 Code R-XDIP-T28 R-XDIP-T28
JESD-609 Code e0 e0
Memory Density 131072 bit 131072 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX8 16KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 21 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Supply Current-Max 0.12 mA 0.095 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Standby Current-Max 0.035 A

Compare DM27128-45/B with alternatives

Compare WS57C51B-55DMB with alternatives