DM53742-5001
vs
DM53742-5001
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Base Number Matches |
1
|
1
|
Approvals |
|
UL
|
Assembly Item Name |
|
CONTACT
|
Cable Types |
|
RG-179
|
Contact Design |
|
PREASSEM CONN
|
Contact Gender |
|
FEMALE
|
Contact Resistance |
|
2.7 mΩ
|
Contact Style |
|
COAX
|
DIN Conformance |
|
NO
|
Design Use |
|
HYBRID
|
Finish Thickness |
|
30
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
BERYLLIUM COPPER
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Current |
|
5 A
|
Rated Voltage(AC) |
|
1000 V
|
Terminal Length |
|
0.929 inch
|
Terminal Type |
|
SOLDER
|
|
|
|