DM54LS04E/883
vs
MC14012UBALD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
QCCN, LCC20,.35SQ
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
4000/14000/40000
|
JESD-30 Code |
S-CQCC-N20
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
19.495 mm
|
Logic IC Type |
INVERTER
|
NAND GATE
|
Max I(ol) |
0.004 A
|
|
Number of Functions |
6
|
2
|
Number of Inputs |
1
|
4
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
DIP14,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Power Supply Current-Max (ICC) |
6.6 mA
|
|
Prop. Delay@Nom-Sup |
24 ns
|
|
Propagation Delay (tpd) |
24 ns
|
180 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
1.905 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
4
|
3
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare DM54LS04E/883 with alternatives
Compare MC14012UBALD with alternatives