DM54LS366AE
vs
54LS366A/B2AJC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN, LCC20,.35SQ
|
QCCN, LCC20,.35SQ
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
WITH DUAL OUTPUT ENABLE
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
LS
|
LS
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
8.89 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.012 A
|
0.012 A
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
21 mA
|
21 mA
|
Prop. Delay@Nom-Sup |
22 ns
|
23 ns
|
Propagation Delay (tpd) |
22 ns
|
23 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.905 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare DM54LS366AE with alternatives
Compare 54LS366A/B2AJC with alternatives