DM74ALS540AWMX
vs
SN74ALS540-1DW
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
GREEN, PLASTIC, SOIC-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
|
Length |
12.8 mm
|
12.8 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
12 ns
|
12 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
4
|
1
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
WITH DUAL OUTPUT ENABLE
|
Control Type |
|
ENABLE LOW
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.048 A
|
Package Equivalence Code |
|
SOP20,.4
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
22 mA
|
Prop. Delay@Nom-Sup |
|
12 ns
|
|
|
|
Compare DM74ALS540AWMX with alternatives
Compare SN74ALS540-1DW with alternatives