DM74ALS74ASJX
vs
HD74HC77FPEL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
5.30 MM, EIAJ TYPE2, SOP-14
|
SOP, SOP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALS
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
|
Length |
10.2 mm
|
10.06 mm
|
Logic IC Type |
D FLIP-FLOP
|
D LATCH
|
Max Frequency@Nom-Sup |
34000000 Hz
|
|
Max I(ol) |
0.008 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.3
|
SOP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Power Supply Current-Max (ICC) |
4 mA
|
|
Propagation Delay (tpd) |
18 ns
|
130 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
2.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
HIGH LEVEL
|
Width |
5.3 mm
|
5.5 mm
|
fmax-Min |
34 MHz
|
|
Base Number Matches |
1
|
3
|
Load Capacitance (CL) |
|
50 pF
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
26 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare DM74ALS74ASJX with alternatives
Compare HD74HC77FPEL with alternatives