DMT3-138-6L
vs
DMT3-138-6
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Construction |
Rectangular
|
Plastic Housing
|
DC Resistance |
0.07 Ω
|
0.07 Ω
|
Inductance-Nom (L) |
138 µH
|
138 µH
|
Inductor Application |
RF INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
e0
|
Lead Diameter |
1.32 mm
|
1.37 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
48.3 mm
|
48.3 mm
|
Package Length |
47 mm
|
48.3 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
24.1 mm
|
17.8 mm
|
Rated Current-Max |
6 A
|
6 A
|
Self Resonance Frequency |
2.77 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
DUAL IN-LINE
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.01575 MHz
|
0.01575 MHz
|
Base Number Matches |
1
|
3
|
Package Description |
|
70
|
Case/Size Code |
|
70
|
Lead Length |
|
4.57 mm
|
Special Feature |
|
INDUCTANCE MEASURED AT RATED CURRENT
|
|
|
|