DP83822IRHBR
vs
88E1512PB2-NNP2C000
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MARVELL SEMICONDUCTOR INC
|
Package Description |
|
QFN-56
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
Also require supply 3.3V
|
JESD-30 Code |
|
S-XQCC-N56
|
Length |
|
8 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
56
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC56,.31SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 88E1512PB2-NNP2C000 with alternatives