DR127-6R8-R
vs
DRA127-6R8-R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
CHIP
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
4949
|
|
Construction |
Rectangular
|
|
Core Material |
FERRITE
|
|
DC Resistance |
0.0116 Ω
|
0.012 Ω
|
Inductance-Nom (L) |
6.8 µH
|
6.8 µH
|
Inductor Application |
POWER INDUCTOR
|
DC-DC CONVERTER
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
165 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
8 mm
|
|
Package Length |
12.5 mm
|
|
Package Style |
SMT
|
|
Package Width |
12.5 mm
|
|
Packing Method |
TR, 13 Inch
|
|
Rated Current-Max |
13.3 A
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
|
Tolerance |
20%
|
|
Base Number Matches |
1
|
1
|
|
|
|