DRD10CRA
vs
94HCC10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GRAYHILL INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.20
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Base Number Matches |
5
|
14
|
Pbfree Code |
|
No
|
Actuator Length |
|
0.17 inch
|
Actuator Material |
|
THERMOPLASTIC
|
Actuator Type |
|
EXTENDED TYPE
|
Additional Feature |
|
TUBE PACKAGING
|
Body Breadth |
|
9.65 mm
|
Body Height |
|
5.72 mm
|
Body Length or Diameter |
|
9.91 mm
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
GOLD
|
Contact Current(DC)-Max |
|
0.03 A
|
Contact (DC) Max Rating R Load |
|
0.03A@30VDC
|
Contact Function |
|
BINARY CODED
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
30 V
|
Dielectric Withstand Volts |
|
500VRMS V
|
Electrical Life |
|
10000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Indexing Angle |
|
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
THERMOPLASTIC
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
|
10
|
Number of Switch Sections |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Hole Count |
|
6
|
Packing Method |
|
TUBE
|
Solderability |
|
WAVE
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
BCD COMPLEMENT
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Length |
|
0.146 inch
|
Terminal Material |
|
COPPER ALLOY
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DRD10CRA with alternatives
Compare 94HCC10 with alternatives