DRD10E
vs
MRD10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Actuator Type
FLUSH TYPE
FLUSH, SCREWDRIVER/COIN TYPE
Body Breadth
10 mm
Body Height
6.02 mm
Body Length or Diameter
10 mm
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(DC)-Max
20 V
Electrical Life
20000 Cycle(s)
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
10
10
Number of Switch Sections
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
BINARY CODED DECIMAL
BINARY CODED DECIMAL
Switch Type
ROTARY SWITCH
ROTARY CODED SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DRD10E with alternatives
Compare MRD10 with alternatives