DRD10SAE
vs
DRD10CS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.70.00
|
Actuator Type |
FLUSH TYPE
|
|
Body Breadth |
10 mm
|
|
Body Height |
6.02 mm
|
|
Body Length or Diameter |
10 mm
|
|
Contact Current(DC)-Max |
0.02 A
|
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
|
Contact Voltage(DC)-Max |
20 V
|
|
Electrical Life |
20000 Cycle(s)
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Positions |
10
|
|
Number of Switch Sections |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
BINARY CODED DECIMAL
|
|
Switch Type |
ROTARY SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
TIN LEAD
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DRD10SAE with alternatives
Compare DRD10CS with alternatives