DRD10SE
vs
94HCC10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
GRAYHILL INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Actuator Type |
FLUSH TYPE
|
EXTENDED TYPE
|
Body Breadth |
10 mm
|
9.65 mm
|
Body Height |
6.02 mm
|
5.72 mm
|
Body Length or Diameter |
10 mm
|
9.91 mm
|
Contact Current(DC)-Max |
0.02 A
|
0.03 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
0.03A@30VDC
|
Contact Voltage(DC)-Max |
20 V
|
30 V
|
Electrical Life |
20000 Cycle(s)
|
10000 Cycle(s)
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
BINARY CODED DECIMAL
|
BCD COMPLEMENT
|
Switch Type |
ROTARY SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
14
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.20
|
Actuator Length |
|
0.17 inch
|
Actuator Material |
|
THERMOPLASTIC
|
Additional Feature |
|
TUBE PACKAGING
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
GOLD
|
Contact Function |
|
BINARY CODED
|
Contact Resistance |
|
0.05 mΩ
|
Dielectric Withstand Volts |
|
500VRMS V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Indexing Angle |
|
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
THERMOPLASTIC
|
PCB Hole Count |
|
6
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.146 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare DRD10SE with alternatives
Compare 94HCC10 with alternatives