DRV2605LYZFT vs LTC6995IS6-1#WTRPBF feature comparison

DRV2605LYZFT Texas Instruments

Buy Now Datasheet

LTC6995IS6-1#WTRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code BGA
Package Description VBGA, TSOT-23, 6 PIN
Pin Count 9 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-XBGA-B9 R-PDSO-G6
JESD-609 Code e1 e3
Length 1.44 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 9 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VBGA VSSOP
Package Equivalence Code BGA9,3X3,20 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 0.625 mm 1 mm
Supply Voltage-Max (Vsup) 5.2 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2.25 V
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.44 mm 1.625 mm
Base Number Matches 1 1
Manufacturer Package Code 05-08-1636
Date Of Intro 2019-12-04
Number of Channels 1
Screening Level AEC-Q100
Technology CMOS

Compare DRV2605LYZFT with alternatives

Compare LTC6995IS6-1#WTRPBF with alternatives